
MWA150024A-12A | |
|---|---|
DigiKey Part Number | EPS440-ND |
Manufacturer | |
Manufacturer Product Number | MWA150024A-12A |
Description | AC/DC DESKTOP ADAPTER 24V 151W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 151 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 6.3A | |
Power (Watts) | 151 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | DIN, 8 Pin | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.56" L x 2.45" W x 1.52" H (192.0mm x 62.2mm x 38.7mm) | |
Approval Agency | CB, CE, cTUVus | |
Weight | 1.6 lbs (725.7 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 780,84000 Kč | 1 780,84 Kč |
| 5 | 1 637,59200 Kč | 8 187,96 Kč |
| 20 | 1 523,49950 Kč | 30 469,99 Kč |
| 40 | 1 469,45050 Kč | 58 778,02 Kč |
| 60 | 1 438,73750 Kč | 86 324,25 Kč |
| 100 | 1 400,95510 Kč | 140 095,51 Kč |
| Unit Price without VAT: | 1 780,84000 Kč |
|---|---|
| Unit Price with VAT: | 2 154,81640 Kč |

