
MWA150012B-12A | |
|---|---|
DigiKey Part Number | EPS543-ND |
Manufacturer | |
Manufacturer Product Number | MWA150012B-12A |
Description | AC/DC DESKTOP ADAPTER 12V 150W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 150 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 150 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | DIN, 8 Pin | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 5.02" L x 2.20" W x 1.37" H (127.6mm x 55.9mm x 34.8mm) | |
Approval Agency | CB, CE, cTUVus | |
Weight | 0.508 lb (230.42 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 950,08000 Kč | 1 950,08 Kč |
| 5 | 1 793,18800 Kč | 8 965,94 Kč |
| 20 | 1 668,23850 Kč | 33 364,77 Kč |
| 40 | 1 609,07150 Kč | 64 362,86 Kč |
| 60 | 1 575,44150 Kč | 94 526,49 Kč |
| 100 | 1 534,06560 Kč | 153 406,56 Kč |
| Unit Price without VAT: | 1 950,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 359,59680 Kč |


