

MWA020005A-10A | |
---|---|
DigiKey Part Number | EPS505-ND |
Manufacturer | |
Manufacturer Product Number | MWA020005A-10A |
Description | AC/DC DESKTOP ADAPTER 5V 20W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 20 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.45" L x 2.04" W x 1.30" H (87.7mm x 51.8mm x 33.0mm) | |
Approval Agency | CB, CE, cTUVus | |
Weight | 0.399 lb (181 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 534,50000 Kč | 534,50 Kč |
5 | 491,50400 Kč | 2 457,52 Kč |
20 | 457,27050 Kč | 9 145,41 Kč |
40 | 441,04925 Kč | 17 641,97 Kč |
60 | 431,83017 Kč | 25 909,81 Kč |
100 | 420,48690 Kč | 42 048,69 Kč |
260 | 400,06738 Kč | 104 017,52 Kč |
500 | 386,66730 Kč | 193 333,65 Kč |
Unit Price without VAT: | 534,50000 Kč |
---|---|
Unit Price with VAT: | 646,74500 Kč |