
MTB080012A | |
|---|---|
DigiKey Part Number | EPS482-ND |
Manufacturer | |
Manufacturer Product Number | MTB080012A |
Description | AC/DC CONVERTER 12V 80W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.7 A | |
Power (Watts) | ||
Applications | Medical | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.01" H (101.6mm x 50.8mm x 25.7mm) | |
Approval Agency | CB, CE, cTUVus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 897,24000 Kč | 897,24 Kč |
| 5 | 854,53400 Kč | 4 272,67 Kč |
| 10 | 836,79100 Kč | 8 367,91 Kč |
| 40 | 802,38600 Kč | 32 095,44 Kč |
| 80 | 785,71363 Kč | 62 857,09 Kč |
| 120 | 776,12283 Kč | 93 134,74 Kč |
| Unit Price without VAT: | 897,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 085,66040 Kč |


