Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTA040012A

DigiKey Part Number
EPS413-ND
Manufacturer
Manufacturer Product Number
MTA040012A
Description
AC/DC CONVERTER 12V 40W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Medical
Series
Efficiency
87%
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.08" H (101.6mm x 50.8mm x 27.5mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, CE, cTUVus
Voltage - Output 1
12V
Minimum Load Required
No
Current - Output 1
3.3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 236
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1633,17000 Kč633,17 Kč
5603,10000 Kč3 015,50 Kč
24575,11667 Kč13 802,80 Kč
48563,16375 Kč27 031,86 Kč
72556,29153 Kč40 052,99 Kč
120547,74883 Kč65 729,86 Kč
264535,25640 Kč141 307,69 Kč
Manufacturers Standard Package
Unit Price without VAT:633,17000 Kč
Unit Price with VAT:766,13570 Kč