Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSA150024A

DigiKey Part Number
EPS444-ND
Manufacturer
Manufacturer Product Number
MSA150024A
Description
AC/DC CONVERTER 24V 150W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Medical
Series
Efficiency
92%
Packaging
Bulk
Operating Temperature
0°C ~ 70°C
Part Status
Active
Features
Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 30.9mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, CE, cTUVus
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
6.3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 896
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 363,19000 Kč1 363,19 Kč
51 298,43200 Kč6 492,16 Kč
101 271,45000 Kč12 714,50 Kč
401 219,15450 Kč48 766,18 Kč
801 193,82550 Kč95 506,04 Kč
1201 179,25117 Kč141 510,14 Kč
Manufacturers Standard Package
Unit Price without VAT:1 363,19000 Kč
Unit Price with VAT:1 649,45990 Kč