
IPD5024-760S | |
|---|---|
DigiKey Part Number | EPS613-ND |
Manufacturer | |
Manufacturer Product Number | IPD5024-760S |
Description | AC/DC DESKTOP ADAPTER 24V 50W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 50 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 50 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.50" L x 2.26" W x 1.44" H (114.2mm x 57.5mm x 36.5mm) | |
Approval Agency | CE, cTUVus | |
Weight | 0.441 lb (200.03 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,31000 Kč | 587,31 Kč |
| 5 | 540,11000 Kč | 2 700,55 Kč |
| 20 | 502,47150 Kč | 10 049,43 Kč |
| 40 | 484,65475 Kč | 19 386,19 Kč |
| 60 | 474,52333 Kč | 28 471,40 Kč |
| 100 | 462,06100 Kč | 46 206,10 Kč |
| 260 | 439,62138 Kč | 114 301,56 Kč |
| Unit Price without VAT: | 587,31000 Kč |
|---|---|
| Unit Price with VAT: | 710,64510 Kč |


