12V 51 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD5012-760S

DigiKey Part Number
EPS611-ND
Manufacturer
Manufacturer Product Number
IPD5012-760S
Description
AC/DC DESKTOP ADAPTER 12V 51W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12V 51 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
100mW (Max)
Manufacturer
Inventus Power
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 60°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Form
Desktop (Class I)
Cord Length
48" (1.22m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
85 ~ 264 VAC
Size / Dimension
4.50" L x 2.26" W x 1.44" H (114.2mm x 57.5mm x 36.5mm)
Voltage - Output
12V
Approval Agency
CE, cTUVus
Current - Output (Max)
4.25A
Weight
0.441 lb (200.03 g)
Power (Watts)
51 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1613,57000 Kč613,57 Kč
5564,26600 Kč2 821,33 Kč
20524,93300 Kč10 498,66 Kč
40506,31950 Kč20 252,78 Kč
60495,73183 Kč29 743,91 Kč
100482,71510 Kč48 271,51 Kč
260459,27181 Kč119 410,67 Kč
Manufacturers Standard Package
Unit Price without VAT:613,57000 Kč
Unit Price with VAT:742,41970 Kč