
IPD3019-760S | |
|---|---|
DigiKey Part Number | EPS609-ND |
Manufacturer | |
Manufacturer Product Number | IPD3019-760S |
Description | AC/DC DESKTOP ADAPTER 19V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19V AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 1.6A | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 3.53" L x 1.92" W x 0.99" H (89.6mm x 48.8mm x 25.2mm) | |
Approval Agency | CE, cTUVus | |
Weight | 0.35 lb (160 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 534,82000 Kč | 534,82 Kč |
| 5 | 491,77400 Kč | 2 458,87 Kč |
| 20 | 457,51500 Kč | 9 150,30 Kč |
| 40 | 441,29400 Kč | 17 651,76 Kč |
| 60 | 432,06533 Kč | 25 923,92 Kč |
| Unit Price without VAT: | 534,82000 Kč |
|---|---|
| Unit Price with VAT: | 647,13220 Kč |


