19V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD3019-760

DigiKey Part Number
EPS593-ND
Manufacturer
Manufacturer Product Number
IPD3019-760
Description
AC/DC DESKTOP ADAPTER 19V 30W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
19V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
100mW (Max)
Manufacturer
Inventus Power
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 60°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Form
Desktop (Class I)
Cord Length
48" (1.22m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C6
Voltage - Input
85 ~ 264 VAC
Size / Dimension
3.53" L x 1.92" W x 0.99" H (89.6mm x 48.8mm x 25.2mm)
Voltage - Output
19V
Approval Agency
CE, cTUVus
Current - Output (Max)
1.6A
Weight
0.35 lb (160 g)
Power (Watts)
30 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1534,82000 Kč534,82 Kč
5491,77400 Kč2 458,87 Kč
20457,51500 Kč9 150,30 Kč
40441,29400 Kč17 651,76 Kč
60432,06533 Kč25 923,92 Kč
100420,72010 Kč42 072,01 Kč
Manufacturers Standard Package
Unit Price without VAT:534,82000 Kč
Unit Price with VAT:647,13220 Kč