
IPD3012-760S | |
|---|---|
DigiKey Part Number | EPS608-ND |
Manufacturer | |
Manufacturer Product Number | IPD3012-760S |
Description | AC/DC DESKTOP ADAPTER 12V 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Inventus Power | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 48" (1.22m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C6 |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.53" L x 1.92" W x 0.99" H (89.6mm x 48.8mm x 25.2mm) |
Voltage - Output 12V | Approval Agency CE, cTUVus |
Current - Output (Max) 2.5A | Weight 0.35 lb (160 g) |
Power (Watts) 30 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GST25A12-P1J | MEAN WELL USA Inc. | 1 459 | 1866-2090-ND | 12,16000 Kč | Similar |
| GST25B12-P1J | MEAN WELL USA Inc. | 66 | 1866-2098-ND | 12,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 538,81000 Kč | 538,81 Kč |
| 5 | 495,42600 Kč | 2 477,13 Kč |
| 20 | 460,91650 Kč | 9 218,33 Kč |
| 40 | 444,56975 Kč | 17 782,79 Kč |
| 60 | 435,27450 Kč | 26 116,47 Kč |
| 100 | 423,84460 Kč | 42 384,46 Kč |
| 260 | 403,26092 Kč | 104 847,84 Kč |
| 500 | 389,75186 Kč | 194 875,93 Kč |
| Unit Price without VAT: | 538,81000 Kč |
|---|---|
| Unit Price with VAT: | 651,96010 Kč |


