12V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD3012-760

DigiKey Part Number
EPS590-ND
Manufacturer
Manufacturer Product Number
IPD3012-760
Description
AC/DC DESKTOP ADAPTER 12V 30W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
100mW (Max)
Manufacturer
Inventus Power
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 60°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Form
Desktop (Class I)
Cord Length
48" (1.22m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C6
Voltage - Input
85 ~ 264 VAC
Size / Dimension
3.53" L x 1.92" W x 0.99" H (89.6mm x 48.8mm x 25.2mm)
Voltage - Output
12V
Approval Agency
CE, cTUVus
Current - Output (Max)
2.5A
Weight
0.35 lb (160 g)
Power (Watts)
30 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
100423,84460 Kč42 384,46 Kč
Unit Price without VAT:423,84460 Kč
Unit Price with VAT:512,85197 Kč