
IPD2012-760 | |
|---|---|
DigiKey Part Number | EPS588-ND |
Manufacturer | |
Manufacturer Product Number | IPD2012-760 |
Description | AC/DC DESKTOP ADAPTER 12V 19W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 19 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Inventus Power | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Region Utilized North America | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 48" (1.22m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C6 |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.53" L x 1.92" W x 0.99" H (89.6mm x 48.8mm x 25.2mm) |
Voltage - Output 12V | Approval Agency CB, CE, cTUVus |
Current - Output (Max) 1.6A | Weight 0.353 lb (160.12 g) |
Power (Watts) 19 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,97000 Kč | 356,97 Kč |
| 5 | 328,32400 Kč | 1 641,62 Kč |
| 20 | 305,45800 Kč | 6 109,16 Kč |
| 40 | 294,62300 Kč | 11 784,92 Kč |
| 60 | 288,46700 Kč | 17 308,02 Kč |
| 100 | 280,89020 Kč | 28 089,02 Kč |
| 260 | 267,24881 Kč | 69 484,69 Kč |
| 500 | 258,29808 Kč | 129 149,04 Kč |
| Unit Price without VAT: | 356,97000 Kč |
|---|---|
| Unit Price with VAT: | 431,93370 Kč |


