12V 51 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWE050012B-10A

DigiKey Part Number
EPS572-ND
Manufacturer
Manufacturer Product Number
FWE050012B-10A
Description
AC/DC DESKTOP ADAPTER 12V 51W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12V 51 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inventus Power
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
85 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
4.16A
Power (Watts)
51 W
No Load Power Consumption
300mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 60°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
48" (1.22m)
Input Connector
IEC 320-C8
Size / Dimension
4.50" L x 2.26" W x 1.44" H (114.2mm x 57.5mm x 36.5mm)
Approval Agency
CB, CCC, CE, cTUVus
Standard Number
60950-1; 62368-1
Weight
0.596 lb (270.34 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1712,46000 Kč712,46 Kč
5655,13800 Kč3 275,69 Kč
20609,48800 Kč12 189,76 Kč
40587,87575 Kč23 515,03 Kč
60575,59017 Kč34 535,41 Kč
100560,47020 Kč56 047,02 Kč
260533,25227 Kč138 645,59 Kč
Manufacturers Standard Package
Unit Price without VAT:712,46000 Kč
Unit Price with VAT:862,07660 Kč