FWA020012A-10A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Inventus Power
In Stock: 0
Unit Price: 509,88913 Kč
Datasheet
12V 20 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWA020012A-10A

DigiKey Part Number
EPS576-ND
Manufacturer
Manufacturer Product Number
FWA020012A-10A
Description
AC/DC DESKTOP ADAPTER 12V 20W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12V 20 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inventus Power
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
85 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
1.67A
Power (Watts)
20 W
No Load Power Consumption
300mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 60°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
48" (1.22m)
Input Connector
IEC 320-C6
Size / Dimension
3.45" L x 2.04" W x 1.30" H (87.7mm x 51.8mm x 33.0mm)
Approval Agency
CB, CE, GS, TUV
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1513,40000 Kč513,40 Kč
5472,03600 Kč2 360,18 Kč
20439,15200 Kč8 783,04 Kč
40438,49075 Kč17 539,63 Kč
Manufacturers Standard Package
Unit Price without VAT:513,40000 Kč
Unit Price with VAT:621,21400 Kč