FTB080015A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Tri-Mag, LLC
In Stock: 0
Unit Price: 3 822,72800 Kč
Datasheet
Open Frame AC DC Converters 1 Output 15V 100 ~ 240 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTB080015A

DigiKey Part Number
EPS475-ND
Manufacturer
Manufacturer Product Number
FTB080015A
Description
AC/DC CONVERTER 15V 65W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 100 ~ 240 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
100 ~ 240 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3.4 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
90%
Operating Temperature
0°C ~ 50°C
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.01" H (101.6mm x 50.8mm x 25.7mm)
Approval Agency
CB, CE, cTUVus
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes