Open Frame AC DC Converters 1 Output 9V 100 ~ 240 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTA040009A

DigiKey Part Number
EPS469-ND
Manufacturer
Manufacturer Product Number
FTA040009A
Description
AC/DC CONVERTER 9V 40W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 9V 100 ~ 240 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
100 ~ 240 VAC
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
4.4 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
85%
Operating Temperature
0°C ~ 70°C
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 0.99" H (101.6mm x 50.8mm x 25.2mm)
Approval Agency
CB, CE
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
1710,99000 Kč710,99 Kč
5677,14400 Kč3 385,72 Kč
10663,09600 Kč6 630,96 Kč
Manufacturers Standard Package
Unit Price without VAT:710,99000 Kč
Unit Price with VAT:860,29790 Kč