
W245-SC | |
|---|---|
DigiKey Part Number | 1475-1054-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W245-SC |
Description | RF ANT 2.4/5.5GHZ INTEG CHIP SLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Integrated, Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Inventek Systems | VSWR 2 |
Packaging Tape & Reel (TR) | Gain 2.3dBi |
Part Status Active | Termination Solder |
RF Family/Standard WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Height (Max) 0.026" (0.65mm) |
Frequency (Center/Band) 2.4GHz, 5.5GHz | Applications Wi-Fi |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | Base Product Number |
Antenna Type Integrated, Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 10,42775 Kč | 156 416,25 Kč |
| Unit Price without VAT: | 10,42775 Kč |
|---|---|
| Unit Price with VAT: | 12,61758 Kč |

