
ISMART43340-C | |
|---|---|
DigiKey Part Number | 1475-1046-ND |
Manufacturer | |
Manufacturer Product Number | ISMART43340-C |
Description | WI-FI / BT ARDUINO SHIELD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi Wireless (RF/RFID) Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Wireless (RF/RFID) |
Manufacturer Inventek Systems | Function Bluetooth, WiFi |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Platform Arduino |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 272,69000 Kč | 1 272,69 Kč |
| 100 | 1 256,52660 Kč | 125 652,66 Kč |
| Unit Price without VAT: | 1 272,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 539,95490 Kč |

