Image for ISM4343-WBM-L54-U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISM4343-WBM-L54-U

DigiKey Part Number
ISM4343-WBM-L54U-ND
Manufacturer
Manufacturer Product Number
ISM4343-WBM-L54-U
Description
RF TXRX MODULE WIFE BLE 4.2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver Module
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
-
Protocol
-
Modulation
-
Frequency
-
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
-
Antenna Type
-
Utilized IC / Part
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
-
Operating Temperature
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
980296,28242 Kč290 356,77 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:296,28242 Kč
Unit Price with VAT:358,50173 Kč