ISM43362-M3G-L44-EA eS-WiFi™, WICED 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISM43362-M3G-AYLA-EA-KIT

DigiKey Part Number
1475-1041-ND
Manufacturer
Manufacturer Product Number
ISM43362-M3G-AYLA-EA-KIT
Description
KIT AYLA NET SDK ISM43362
Customer Reference
Detailed Description
ISM43362-M3G-L44-EA eS-WiFi™, WICED 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inventek Systems
Series
Packaging
Box
Part Status
Not For New Designs
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ISM43362-M3G-L44-EA
Note
-
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
21 889,82000 Kč3 779,64 Kč
Unit Price without VAT:1 889,82000 Kč
Unit Price with VAT:2 286,68220 Kč