
IVCR2405DR | |
|---|---|
DigiKey Part Number | 4084-IVCR2405DRTR-ND - Tape & Reel (TR) 4084-IVCR2405DRCT-ND - Cut Tape (CT) 4084-IVCR2405DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IVCR2405DR |
Description | GENERAL PURPOSE DRIVER, 24V, 4A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventchip | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 20V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 6ns, 6ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 7,28300 Kč | 72,83 Kč |
| 25 | 6,50040 Kč | 162,51 Kč |
| 100 | 5,64770 Kč | 564,77 Kč |
| 250 | 5,23976 Kč | 1 309,94 Kč |
| 500 | 4,99432 Kč | 2 497,16 Kč |
| 1 000 | 4,79224 Kč | 4 792,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,48881 Kč | 17 955,24 Kč |
| 8 000 | 4,37609 Kč | 35 008,72 Kč |
| 12 000 | 4,31962 Kč | 51 835,44 Kč |
| 20 000 | 4,25704 Kč | 85 140,80 Kč |
| 28 000 | 4,22050 Kč | 118 174,00 Kč |
| 40 000 | 4,18533 Kč | 167 413,20 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |


