
IVCR2401DPR | |
|---|---|
DigiKey Part Number | 4084-IVCR2401DPRTR-ND - Tape & Reel (TR) 4084-IVCR2401DPRCT-ND - Cut Tape (CT) 4084-IVCR2401DPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IVCR2401DPR |
Description | GENERAL PURPOSE DRIVER, 25V 4A S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventchip | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 8V ~ 20V | |
Logic Voltage - VIL, VIH | 1.7V, 1.6V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 13ns, 13ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 25 | 6,87880 Kč | 171,97 Kč |
| 100 | 5,98440 Kč | 598,44 Kč |
| 250 | 5,55608 Kč | 1 389,02 Kč |
| 500 | 5,29864 Kč | 2 649,32 Kč |
| 1 000 | 5,08614 Kč | 5 086,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,76749 Kč | 19 069,96 Kč |
| 8 000 | 4,64906 Kč | 37 192,48 Kč |
| 12 000 | 4,58976 Kč | 55 077,12 Kč |
| 20 000 | 4,52404 Kč | 90 480,80 Kč |
| 28 000 | 4,48565 Kč | 125 598,20 Kč |
| 40 000 | 4,44872 Kč | 177 948,80 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |


