Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IVCR1407ASR

DigiKey Part Number
4084-IVCR1407ASRTR-ND - Tape & Reel (TR)
4084-IVCR1407ASRCT-ND - Cut Tape (CT)
4084-IVCR1407ASRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IVCR1407ASR
Description
SIC MOSFET AND IGBT DRIVER, 35V,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inventchip
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, Si, GaN
Voltage - Supply
4.5V ~ 20V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
6ns, 6ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,05997 Kč9 179,91 Kč
6 0002,97178 Kč17 830,68 Kč
9 0002,92759 Kč26 348,31 Kč
15 0002,87863 Kč43 179,45 Kč
21 0002,85002 Kč59 850,42 Kč
30 0002,82251 Kč84 675,30 Kč
75 0002,76325 Kč207 243,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč