New at DigiKey
IV1D12040T2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IV1D12040T2

DigiKey Part Number
4084-IV1D12040T2-ND
Manufacturer
Manufacturer Product Number
IV1D12040T2
Description
DIODE SIL CARB 1200V 40A TO247-2
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 1200 V 96A Through Hole TO-247-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
96A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 40 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
300 µA @ 1200 V
Capacitance @ Vr, F
2075pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-247-2
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
12085,73667 Kč10 288,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85,73667 Kč
Unit Price with VAT:103,74137 Kč