
IV1D06004P3 | |
|---|---|
DigiKey Part Number | 4084-IV1D06004P3-ND |
Manufacturer | |
Manufacturer Product Number | IV1D06004P3 |
Description | DIODE SIL CARB 650V 4A TO252-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 12.7A Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 12.7A | |
Voltage - Forward (Vf) (Max) @ If | 1.65 V @ 4 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 650 V | |
Capacitance @ Vr, F | 140pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,66344 Kč | 21 658,60 Kč |
| Unit Price without VAT: | 8,66344 Kč |
|---|---|
| Unit Price with VAT: | 10,48276 Kč |

