TEXTISDSD1792ADBR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6256AHAZ-T

DigiKey Part Number
2156-ISL6256AHAZ-T-ND
Manufacturer
Intersil
Manufacturer Product Number
ISL6256AHAZ-T
Description
IC BATT CHG LI-ION 2-4CEL 28QSOP
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 28-SSOP/QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intersil
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
2.6A
Battery Pack Voltage
17.64V (Max)
Voltage - Supply (Max)
25V
Interface
-
Operating Temperature
-10°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.154", 3.90mm Width)
Supplier Device Package
28-SSOP/QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 091
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
9665,46552 Kč6 284,69 Kč
Unit Price without VAT:65,46552 Kč
Unit Price with VAT:79,21328 Kč