
HFA3134IHZ96 | |
|---|---|
DigiKey Part Number | 2156-HFA3134IHZ96-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HFA3134IHZ96 |
Description | RF TRANS 2 NPN 9V 8.5GHZ 6-SOT |
Customer Reference | |
Detailed Description | RF Transistor 2 NPN (Dual) 9V 26mA 8.5GHz Surface Mount 6-SOT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Voltage - Collector Emitter Breakdown (Max) | 9V | |
Frequency - Transition | 8.5GHz | |
Noise Figure (dB Typ @ f) | 2.4dB @ 1GHz | |
Gain | - | |
Power - Max | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 48 @ 10mA, 2V | |
Current - Collector (Ic) (Max) | 26mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SOT |
| Bulk: | 1282 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 115,69889 Kč | 6 247,74 Kč |
| Unit Price without VAT: | 115,69889 Kč |
|---|---|
| Unit Price with VAT: | 139,99566 Kč |




