NATNSCLF13508D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA1-2400-2

DigiKey Part Number
2156-HA1-2400-2-ND
Manufacturer
Intersil
Manufacturer Product Number
HA1-2400-2
Description
IC OPAMP GP 4 CIRCUIT 16CERDIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 16-CERDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
30V/µs
Gain Bandwidth Product
40 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
4 mV
Current - Supply
4.8mA (x4 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
45 V
Voltage - Supply Span (Max)
45 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CERDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 503
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18345,43056 Kč6 217,75 Kč
Unit Price without VAT:345,43056 Kč
Unit Price with VAT:417,97098 Kč