
CA3054 | |
|---|---|
DigiKey Part Number | 2156-CA3054-ND |
Manufacturer | Intersil |
Manufacturer Product Number | CA3054 |
Description | IC OPAMP DIFF 2 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Differential Amplifier 2 Circuit 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 550 MHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 450 µV | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 826 | 7,57800 Kč | 6 259,43 Kč |
| Unit Price without VAT: | 7,57800 Kč |
|---|---|
| Unit Price with VAT: | 9,16938 Kč |


