
| PVI5050NPBF | |
|---|---|
| DigiKey Part Number | 2156-PVI5050NPBF-ND | 
| Manufacturer | International Rectifier | 
| Manufacturer Product Number | PVI5050NPBF | 
| Description | OPTOISO 4KV PHVOLT 8DIP MODIFIED | 
| Customer Reference | |
| Detailed Description | Optoisolator Photovoltaic Output 4000Vrms 1 Channel 8-DIP Modified | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | International Rectifier | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Number of Channels | 1 | |
| Voltage - Isolation | 4000Vrms | |
| Current Transfer Ratio (Min) | - | |
| Current Transfer Ratio (Max) | - | |
| Turn On / Turn Off Time (Typ) | 300µs, 220µs (Max) | |
| Rise / Fall Time (Typ) | - | |
| Input Type | DC | |
| Output Type | Photovoltaic | |
| Voltage - Output (Max) | 5V | |
| Current - Output / Channel | 5µA | |
| Voltage - Forward (Vf) (Typ) | - | |
| Vce Saturation (Max) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Through Hole | |
| Package / Case | 8-DIP (0.300", 7.62mm), 4 Leads | |
| Supplier Device Package | 8-DIP Modified | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 139 | 44,94094 Kč | 6 246,79 Kč | 
| Unit Price without VAT: | 44,94094 Kč | 
|---|---|
| Unit Price with VAT: | 54,37854 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic