
IRL7486MTRPBF | |
|---|---|
DigiKey Part Number | 2156-IRL7486MTRPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRL7486MTRPBF |
Description | IRL7486M - 12V-300V N-CHANNEL PO |
Customer Reference | |
Detailed Description | N-Channel 40 V 209A (Tc) 104W (Tc) Surface Mount DirectFET™ Isometric ME |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.25mOhm @ 123A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 150µA |
Series | Gate Charge (Qg) (Max) @ Vgs 111 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6904 pF @ 25 V |
FET Type | Power Dissipation (Max) 104W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DirectFET™ Isometric ME |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Bulk: | 39875 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | 23,77527 Kč | 6 276,67 Kč |
| Unit Price without VAT: | 23,77527 Kč |
|---|---|
| Unit Price with VAT: | 28,76808 Kč |


