
IRGP4063-EPBF | |
|---|---|
DigiKey Part Number | 2156-IRGP4063-EPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRGP4063-EPBF |
Description | IGBT TRENCH 600V 96A TO-247AD |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 96 A 330 W Through Hole TO-247AD |
Datasheet | Datasheet |
Category | Switching Energy 625µJ (on), 1.28mJ (off) |
Manufacturer International Rectifier | Input Type Standard |
Packaging Bulk | Gate Charge 95 nC |
Part Status Active | Td (on/off) @ 25°C 60ns/145ns |
IGBT Type Trench | Test Condition 400V, 48A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 96 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 144 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.14V @ 15V, 48A | Supplier Device Package TO-247AD |
Power - Max 330 W |
| Bulk: | 801 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 83,21347 Kč | 6 241,01 Kč |
| Unit Price without VAT: | 83,21347 Kč |
|---|---|
| Unit Price with VAT: | 100,68830 Kč |


