
AUIRL2203N | |
|---|---|
DigiKey Part Number | 2156-AUIRL2203N-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | AUIRL2203N |
Description | AUTOMOTIVE N-CHANNEL |
Customer Reference | |
Detailed Description | N-Channel 30 V 75A (Tc) 180W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 4.5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 3290 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 180W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 189 | 33,46952 Kč | 6 325,74 Kč |
| Unit Price without VAT: | 33,46952 Kč |
|---|---|
| Unit Price with VAT: | 40,49812 Kč |



