
54-00005 | |
|---|---|
DigiKey Part Number | 1027-1026-2-ND - Tape & Reel (TR) 1027-1026-1-ND - Cut Tape (CT) 1027-1026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 54-00005 |
Description | IC SENSOR 54MHZ 4SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Joystick Controller IC Analog Input Digital Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Interlink Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | USB Joystick Controller | |
Input Type | Analog | |
Output Type | Digital | |
Current - Supply | 12 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Panel Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,57000 Kč | 261,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 259,70795 Kč | 415 532,72 Kč |
| Unit Price without VAT: | 261,57000 Kč |
|---|---|
| Unit Price with VAT: | 316,49970 Kč |



