
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | InterFET | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
FET Type | N-Channel | |
Drain to Source Voltage (Vdss) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 6 mA @ 20 V | |
Voltage - Cutoff (VGS off) @ Id | 4.5 V @ 1 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 3pF @ 20V | |
Resistance - RDS(On) | 430 Ohms | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 112,48200 Kč | 562,41 Kč |
| 20 | 62,99000 Kč | 1 259,80 Kč |
| 500 | 43,41806 Kč | 21 709,03 Kč |
| Unit Price without VAT: | 112,48200 Kč |
|---|---|
| Unit Price with VAT: | 136,10322 Kč |


