JFET N-Channel 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFN160BST3

DigiKey Part Number
4966-IFN160BST3-ND
Manufacturer
Manufacturer Product Number
IFN160BST3
Description
JFET N-Channel -50V Low Ciss
Customer Reference
Detailed Description
JFET N-Channel 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
InterFET
Series
Packaging
Strip
Part Status
Active
FET Type
N-Channel
Drain to Source Voltage (Vdss)
50 V
Current - Drain (Idss) @ Vds (Vgs=0)
3 mA @ 5 V
Voltage - Cutoff (VGS off) @ Id
1 V @ 10 µA
Input Capacitance (Ciss) (Max) @ Vds
4pF @ 10V
Resistance - RDS(On)
330 Ohms
Power - Max
350 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-3
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 960
MARKETPLACE PRODUCT
Will ship in approximately 5 days from InterFET
A separate 1 780,42 Kč flat rate shipping fee will apply
All prices are in CZK
Strip
QuantityUnit PriceExt Price
532,75600 Kč163,78 Kč
2018,34200 Kč366,84 Kč
50012,47282 Kč6 236,41 Kč
Unit Price without VAT:32,75600 Kč
Unit Price with VAT:39,63476 Kč