
CL-930-R23-XT | |
|---|---|
DigiKey Part Number | CL-930-R23-XT-ND |
Manufacturer | |
Manufacturer Product Number | CL-930-R23-XT |
Description | CHROMALIT ROUND 23MM DIA |
Customer Reference | |
Detailed Description | ChromaLit™ XT Remote Phospher Light Source 90 CRI 3000.0 Round with Flat Top 22.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lens Style | Round with Flat Top | |
Lens Size | 22.5mm | |
CRI (Color Rendering Index) | 90 | |
CCT (K) | 3000.0 | |
Conversion Efficacy (lm/Wrad)(typ) | 165 | |
Viewing Angle | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 55,22495 Kč | 552 249,50 Kč |
| Unit Price without VAT: | 55,22495 Kč |
|---|---|
| Unit Price with VAT: | 66,82219 Kč |

