Image for CL-835-R34-XT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-835-R34-XT

DigiKey Part Number
CL-835-R34-XT-ND
Manufacturer
Manufacturer Product Number
CL-835-R34-XT
Description
CHROMALIT ROUND 34MM DIA
Customer Reference
Detailed Description
ChromaLit™ XT Remote Phospher Light Source 80 CRI 3500.0 Round with Flat Top 34mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intematix Corporation
Series
Packaging
Bulk
Part Status
Active
Lens Style
Round with Flat Top
Lens Size
34mm
CRI (Color Rendering Index)
80
CCT (K)
3500.0
Conversion Efficacy (lm/Wrad)(typ)
205
Viewing Angle
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 00087,14223 Kč871 422,30 Kč
Unit Price without VAT:87,14223 Kč
Unit Price with VAT:105,44210 Kč