ChromaLit™ Candle Remote Phospher Light Source 80 CRI 3500.0 Round with Domed Top 9.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-835-CAN15-PC

DigiKey Part Number
1079-1057-ND
Manufacturer
Manufacturer Product Number
CL-835-CAN15-PC
Description
INTEMATIX CHROMALIT CANDLE
Customer Reference
Detailed Description
ChromaLit™ Candle Remote Phospher Light Source 80 CRI 3500.0 Round with Domed Top 9.5mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intematix Corporation
Series
Packaging
Bulk
Part Status
Active
Lens Style
Round with Domed Top
Lens Size
9.5mm
CRI (Color Rendering Index)
80
CCT (K)
3500.0
Conversion Efficacy (lm/Wrad)(typ)
190
Viewing Angle
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 0008,81916 Kč88 191,60 Kč
Unit Price without VAT:8,81916 Kč
Unit Price with VAT:10,67118 Kč