ChromaLit™ Square Remote Phospher Light Source 80 CRI 3000.0 115° Square with Flat Top 95mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-830-S95-XT

DigiKey Part Number
1079-1122-ND
Manufacturer
Manufacturer Product Number
CL-830-S95-XT
Description
CHROMALIT LT SOURCE SQUARE
Customer Reference
Detailed Description
ChromaLit™ Square Remote Phospher Light Source 80 CRI 3000.0 115° Square with Flat Top 95mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intematix Corporation
Series
Packaging
Bulk
Part Status
Active
Lens Style
Square with Flat Top
Lens Size
95mm
CRI (Color Rendering Index)
80
CCT (K)
3000.0
Conversion Efficacy (lm/Wrad)(typ)
197
Viewing Angle
115°
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1307,20000 Kč307,20 Kč
Unit Price without VAT:307,20000 Kč
Unit Price with VAT:371,71200 Kč