ChromaLit™ Linear Remote Phospher Light Source 80 CRI 3000.0 115° Rectangle with Flat Top 305mm x 12.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-830-L125-PC

DigiKey Part Number
1079-1003-ND
Manufacturer
Manufacturer Product Number
CL-830-L125-PC
Description
CHROMALIT LINEAR 80CRI 305X12.5
Customer Reference
Detailed Description
ChromaLit™ Linear Remote Phospher Light Source 80 CRI 3000.0 115° Rectangle with Flat Top 305mm x 12.5mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intematix Corporation
Series
Packaging
Bulk
Part Status
Active
Lens Style
Rectangle with Flat Top
Lens Size
305mm x 12.5mm
CRI (Color Rendering Index)
80
CCT (K)
3000.0
Conversion Efficacy (lm/Wrad)(typ)
200
Viewing Angle
115°
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 804
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,31000 Kč103,31 Kč
Unit Price without VAT:103,31000 Kč
Unit Price with VAT:125,00510 Kč