
CL-827-CAN15-PC | |
|---|---|
DigiKey Part Number | 1079-1061-ND |
Manufacturer | |
Manufacturer Product Number | CL-827-CAN15-PC |
Description | INTEMATIX CHROMALIT CANDLE |
Customer Reference | |
Detailed Description | ChromaLit™ Candle Remote Phospher Light Source 80 CRI 2700.0 Round with Domed Top 9.5mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lens Style | Round with Domed Top | |
Lens Size | 9.5mm | |
CRI (Color Rendering Index) | 80 | |
CCT (K) | 2700.0 | |
Conversion Efficacy (lm/Wrad)(typ) | 165 | |
Viewing Angle | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 8,81916 Kč | 88 191,60 Kč |
| Unit Price without VAT: | 8,81916 Kč |
|---|---|
| Unit Price with VAT: | 10,67118 Kč |

