
IMSDUDB4D2A2A1I2B1A0000 | |
---|---|
DigiKey Part Number | 5107-IMSDUDB4D2A2A1I2B1A0000-ND |
Manufacturer | |
Manufacturer Product Number | IMSDUDB4D2A2A1I2B1A0000 |
Description | MEMORY CARD SD MICROSD 128GB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™, microSD™ 128GB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intelligent Memory Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SD™, microSD™ | |
Memory Size | 128GB | |
Speed | - | |
Technology | - | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 295,47000 Kč | 2 295,47 Kč |
10 | 2 116,12000 Kč | 21 161,20 Kč |
25 | 2 046,33920 Kč | 51 158,48 Kč |
50 | 1 994,52240 Kč | 99 726,12 Kč |
Unit Price without VAT: | 2 295,47000 Kč |
---|---|
Unit Price with VAT: | 2 777,51870 Kč |