
IMSDUDA1D6B5B0I1A1A0000 | |
|---|---|
DigiKey Part Number | 5107-IMSDUDA1D6B5B0I1A1A0000-ND |
Manufacturer | |
Manufacturer Product Number | IMSDUDA1D6B5B0I1A1A0000 |
Description | SD MICROSD 1GB -40C TO 85C EMERA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intelligent Memory Ltd. | |
Series | * | |
Packaging | Tray | |
Part Status | Active |
| Tray: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,76000 Kč | 638,76 Kč |
| 10 | 554,80900 Kč | 5 548,09 Kč |
| Unit Price without VAT: | 638,76000 Kč |
|---|---|
| Unit Price with VAT: | 772,89960 Kč |


