
IMEM008GM1ABM6D-S | |
|---|---|
DigiKey Part Number | 5107-IMEM008GM1ABM6D-S-ND |
Manufacturer | |
Manufacturer Product Number | IMEM008GM1ABM6D-S |
Description | EMMC 5.1 153 BALL (11.5X13) 8GB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Memory IC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tray | |
Part Status | Active |
| Tray: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 762,23000 Kč | 762,23 Kč |
| 10 | 704,81900 Kč | 7 048,19 Kč |
| 25 | 682,17480 Kč | 17 054,37 Kč |
| 50 | 665,23340 Kč | 33 261,67 Kč |
| 152 | 638,55059 Kč | 97 059,69 Kč |
| 304 | 622,30681 Kč | 189 181,27 Kč |
| Unit Price without VAT: | 762,23000 Kč |
|---|---|
| Unit Price with VAT: | 922,29830 Kč |






