SDRAM - Mobile LPDDR4 Memory IC 4Gbit LVSTL 1.6 GHz 3.5 ns 200-FBGA (10x14.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IME4G32L4HABG-062I

DigiKey Part Number
5107-IME4G32L4HABG-062I-ND
Manufacturer
Manufacturer Product Number
IME4G32L4HABG-062I
Description
ECC LPDDR4, 4GB, 1.1V, 128MX32,
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 4Gbit LVSTL 1.6 GHz 3.5 ns 200-FBGA (10x14.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4
Memory Size
Memory Organization
128M x 32
Memory Interface
LVSTL
Clock Frequency
1.6 GHz
Write Cycle Time - Word, Page
18ns
Access Time
3.5 ns
Voltage - Supply
1.06V ~ 1.17V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-FBGA (10x14.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:20
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1830,47000 Kč830,47 Kč
10767,87600 Kč7 678,76 Kč
25743,14440 Kč18 578,61 Kč
68716,52897 Kč48 723,97 Kč
136698,42434 Kč94 985,71 Kč
272680,65636 Kč185 138,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:830,47000 Kč
Unit Price with VAT:1 004,86870 Kč