SDRAM - DDR3 Memory IC 1Gbit Parallel 667 MHz 20 ns 96-FBGA (9x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IME1G16D3EEBG-15EI

DigiKey Part Number
5107-IME1G16D3EEBG-15EI-ND
Manufacturer
Manufacturer Product Number
IME1G16D3EEBG-15EI
Description
ECC DDR3, 1GB, 1.5V, 64MX16, 667
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 1Gbit Parallel 667 MHz 20 ns 96-FBGA (9x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Clock Frequency
667 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (9x13)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 640
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tray:20
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1325,89000 Kč325,89 Kč
10302,20300 Kč3 022,03 Kč
25292,75400 Kč7 318,85 Kč
50285,64000 Kč14 282,00 Kč
190272,13742 Kč51 706,11 Kč
380265,26995 Kč100 802,58 Kč
570261,30795 Kč148 945,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:325,89000 Kč
Unit Price with VAT:394,32690 Kč