SDRAM - DDR2 Memory IC 1Gbit SSTL_1.8 400 MHz 400 ps 60-FBGA (8x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IME1G08D2DEBG-25I

DigiKey Part Number
5107-IME1G08D2DEBG-25I-ND
Manufacturer
Manufacturer Product Number
IME1G08D2DEBG-25I
Description
ECC DDR2, 1GB, 1.8V, 128MX8, 400
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 1Gbit SSTL_1.8 400 MHz 400 ps 60-FBGA (8x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
128M x 8
Memory Interface
SSTL_1.8
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Access Time
400 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-FBGA (8x10)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tray:20
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1271,08000 Kč271,08 Kč
10251,61900 Kč2 516,19 Kč
25243,81200 Kč6 095,30 Kč
50237,92420 Kč11 896,21 Kč
100232,08040 Kč23 208,04 Kč
264224,00492 Kč59 137,30 Kč
528218,34420 Kč115 285,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:271,08000 Kč
Unit Price with VAT:328,00680 Kč