
IMC1B1B1C2A2A1E3B1A0000 | |
|---|---|
DigiKey Part Number | 5107-IMC1B1B1C2A2A1E3B1A0000-ND |
Manufacturer | |
Manufacturer Product Number | IMC1B1B1C2A2A1E3B1A0000 |
Description | EMMC, 11.5X13 153 BALL, 128GB, - |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Tbit eMMC_5.1 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 128G x 8 | |
Memory Interface | eMMC_5.1 | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) |
| Tray: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 215,77000 Kč | 4 215,77 Kč |
| 10 | 3 880,91300 Kč | 38 809,13 Kč |
| 25 | 3 751,66240 Kč | 93 791,56 Kč |
| 50 | 3 656,06260 Kč | 182 803,13 Kč |
| Unit Price without VAT: | 4 215,77000 Kč |
|---|---|
| Unit Price with VAT: | 5 101,08170 Kč |


